+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

282834-3

Connector: PCB terminal block; terminal; 10A; 150V; angled 90°


Manufacturer: TE Connectivity

Manufacturer part number:
282834-3
TME Symbol:
282834-3

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Current rating
10A
Rated voltage
0.15kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
30AWG...16AWG
Depth
6.5mm
Length
8.08mm
Connector pinout layout
1x3
Wire cross-section
0.03...1mm2
Contacts pitch
2.54mm
Number of ways
3
Height
10mm
Conform to the norm
UL
Gross weight0.95 g
Certificates
See other products in this category: PCB terminal blocks TE Connectivity,
*
282834-3
2947 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 10 pcs - 2.10 USDGross price for quantities from 10 pcs - 2.10 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs