+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3053/1 GR001

Wire; HookUp Wire; 20AWG; wire; Cu; PVC; green; 300V; 305m; 1000ft


Manufacturer: ALPHA WIRE

Manufacturer part number:
3053/1 GR001
TME Symbol:
3053/1-GR001

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
20AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
green
Rated voltage
0.3kV
Package contents
305m
Cable external diameter
1.65mm
CPR standard
no classification
Package contents - ft
1000ft
Cable structure
1x20AWG
Information
The UL Label and Mark on full factory packaging only
Trade name
single core cable
Conform to the norm
UL 1007 UL 1569 VW-1
Operating temperature
-40...105°C
Gross weight2.1913 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
*
3053/1 GR001
2 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 163.85 USDGross price for quantities from 1 rol - 163.85 USD
Net price for quantities from 3 rol - 140.45 USDGross price for quantities from 3 rol - 140.45 USD
Net price for quantities from 5 rol - 124.83 USDGross price for quantities from 5 rol - 124.83 USD
Net price for quantities from 10 rol - 109.23 USDGross price for quantities from 10 rol - 109.23 USD