+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

328307

Quick splice; for cable; crimped; copper; tinned; red; 22AWG÷18AWG


Manufacturer: TE Connectivity

Manufacturer part number:
328307
TME Symbol:
328307

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Mechanical mounting
for cable
Electrical mounting
crimped
Contact material
copper
Contact plating
tinned
Colour
red
Wire size
22AWG...18AWG
Wire cross-section
0.3...0.9mm2
Splice terminal variant
end connector
Ferrule variant
insulated
Trade name
quick splice
Gross weight0.557 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
*
328307
361 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 10 pcs - 0.60 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 50 pcs - 0.58 EURGross price for quantities from 50 pcs - 0.58 EUR
Net price for quantities from 200 pcs - 0.57 EURGross price for quantities from 200 pcs - 0.57 EUR