+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

34903A

Module; relay; Ch: 20; 300V; 1A; Contacts: SPDT; 34900A


Manufacturer: KEYSIGHT

Manufacturer part number:
34903A
TME Symbol:
34903A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
module
Kind of module
relay
Number of channels
20
Max. input voltage
300V
Maximum current
1A
Contacts configuration
SPDT
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
34970A, 34972A
Standard equipment
calibration certificate
Manufacturer series
34900A
Gross weight766.9 g

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
34903A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.