+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

34906A

Module; multiplexer; 2GHz; 42V; 700mA; 34900A


Manufacturer: KEYSIGHT

Manufacturer part number:
34906A
TME Symbol:
34906A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
module
Kind of module
multiplexer
Band
2GHz
Max. input voltage
42V
Maximum current
0.7A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
34970A, 34972A
Manufacturer series
34900A
Standard equipment
  • cables 75 Ohm (SMB - BNC) x10
  • calibration certificate
Gross weight300 g

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
34906A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.