+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

34924A

Module; multiplexer; Ch: 70; 500ch/s; 150V; 500mA; 34980A


Manufacturer: KEYSIGHT

Manufacturer part number:
34924A
TME Symbol:
34924A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
module
Kind of module
multiplexer
Number of channels
70
Scanning speed
500ch/s
Max. input voltage
150V
Maximum current
0.5A
Measurement
AC voltage, DC voltage, frequency, period, temperature
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
34980A
Gross weight1.6 kg

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
34924A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.