+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

35115

Quick splice; crimped; copper; tinned; transparent; 0.3÷2mm2


Manufacturer: TE Connectivity

Manufacturer part number:
35115
TME Symbol:
35115

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Electrical mounting
crimped
Contact material
copper
Contact plating
tinned
Colour
transparent
Wire cross-section
0.3...2mm2
Splice terminal variant
end connector
Ferrule variant
insulated
Trade name
quick splice
Gross weight0.557 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
*
35115
2302 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.32 EUR
Net price for quantities from 30 pcs - 0.30 EURGross price for quantities from 30 pcs - 0.30 EUR
Net price for quantities from 50 pcs - 0.29 EURGross price for quantities from 50 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 200 pcs - 0.25 EURGross price for quantities from 200 pcs - 0.25 EUR
Net price for quantities from 250 pcs - 0.24 EURGross price for quantities from 250 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.22 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.20 EUR
Net price for quantities from 3000 pcs - 0.19 EURGross price for quantities from 3000 pcs - 0.19 EUR
Packaging method by the manufacturer:
Bag = 10 pcsBag = 1 000 pcs