+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

36964

Quick splice; crimped; 22AWG÷14AWG; 0.3÷2mm2; quick splice


Manufacturer: TE Connectivity

Manufacturer part number:
36964
TME Symbol:
36964

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Electrical mounting
crimped
Wire size
22AWG...14AWG
Wire cross-section
0.3...2mm2
Splice terminal variant
end connector
Trade name
quick splice
Operating temperature
max. 90°C
Gross weight0.529 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
*
36964
4700 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs