+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4NC5112-0CB21

Transformer: current; Iin: 50A; 1.2VA; Body dim: 75.3x60x66.1mm


Manufacturer: SIEMENS

Manufacturer part number:
4NC5112-0CB21
TME Symbol:
4NC5112-0CB21

Specification

Manufacturer
SIEMENS
Type of Transformer
current
Input current
50A
Power
1.2VA
Body dimensions
75.3x60x66.1mm
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Max. voltage
720V AC
Internal diameter
19.2mm
Gross weight422.6 g
Certificates
EAN code4001869558806
See other products in this category: Current Transformers SIEMENS,
*
4NC5112-0CB21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 97.02 EURGross price for quantities from 1 pcs - 97.02 EUR
Net price for quantities from 5 pcs - 90.09 EURGross price for quantities from 5 pcs - 90.09 EUR