+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4NC5113-2CB21

Transformer: current; Iin: 60A; 1.2VA; Body dim: 75.3x60x66.1mm


Manufacturer: SIEMENS

Manufacturer part number:
4NC5113-2CB21
TME Symbol:
4NC5113-2CB21

Specification

Manufacturer
SIEMENS
Type of Transformer
current
Input current
60A
Power
1.2VA
Body dimensions
75.3x60x66.1mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Max. voltage
720V AC
Internal diameter
19.2mm
Gross weight410 g
Certificates
EAN code4001869558837
See other products in this category: Current Transformers SIEMENS,
*
4NC5113-2CB21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 97.22 USDGross price for quantities from 1 pcs - 97.22 USD