+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4NC5117-2CC21

Transformer: current; Iin: 100A; 2.5VA; Body dim: 75.3x60x66.1mm


Manufacturer: SIEMENS

Manufacturer part number:
4NC5117-2CC21
TME Symbol:
4NC5117-2CC21

Specification

Manufacturer
SIEMENS
Type of Transformer
current
Input current
100A
Power
2.5VA
Body dimensions
75.3x60x66.1mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Max. voltage
720V AC
Internal diameter
19.2mm
Gross weight360 g
Certificates
EAN code4001869558882
See other products in this category: Current Transformers SIEMENS,
*
4NC5117-2CC21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 96.46 USDGross price for quantities from 1 pcs - 96.46 USD
Net price for quantities from 5 pcs - 89.57 USDGross price for quantities from 5 pcs - 89.57 USD