+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4NC5436-2DK21

Transformer: current; Iin: 1600A; 15VA; 127.5x112x84.1mm; 720VAC


Manufacturer: SIEMENS

Manufacturer part number:
4NC5436-2DK21
TME Symbol:
4NC5436-2DK21

Specification

Manufacturer
SIEMENS
Type of Transformer
current
Input current
1.6kA
Power
15VA
Body dimensions
127.5x112x84.1mm
Secondary winding current 1
5A
Accuracy class
0.5
Kind of core
solid
Max. voltage
720V AC
Gross weight1.16 kg
Certificates
EAN code4001869559612
See other products in this category: Current Transformers SIEMENS,
*
4NC5436-2DK21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 170.48 USDGross price for quantities from 1 pcs - 170.48 USD