+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

508-930-21

Indicator: LED; recessed; blue; 12VDC; Ø8.1mm; IP67; connectors


Manufacturer: MARL

Manufacturer part number:
508-930-21
TME Symbol:
508-930-21

Specification

Manufacturer
MARL
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
blue
Operating voltage
12V DC
Mounting hole dimensions
Ø8.1mm
IP rating
IP67
Leads
connectors
Body material
brass
LED diameter
7mm
Body colour
silver
Leads dimensions
2.8x0.5mm
Plating material
nickel
Operating temperature
-30...75°C
Dimensions
Gross weight20 g
Certificates
See other products in this category: LED Panel Mount Indicators MARL,
*
508-930-21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.43 EURGross price for quantities from 1 pcs - 15.43 EUR
Net price for quantities from 10 pcs - 14.40 EURGross price for quantities from 10 pcs - 14.40 EUR
Net price for quantities from 20 pcs - 13.37 EURGross price for quantities from 20 pcs - 13.37 EUR