+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5236AKB

Switch: toggle; Pos: 2; SPDT; ON-ON; 3A/250VAC; 4A/30VDC; 5000


Manufacturer: APEM

Manufacturer part number:
5236AKB
TME Symbol:
5236AKB

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Leads
for PCB
Manufacturer series
5000
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.5mm
Knob height
10.5mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x7x13.3mm
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
Contact material
silver
Panel thickness
2.5...4mm
Mounting
on panel, PCB
Switches features
sealed terminals
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5236AKB
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 100.
Multiple of: 50.
Net price for quantities from 100 pcs - 6.32 EURGross price for quantities from 100 pcs - 6.32 EUR