+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5236WADB

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.1A/30VDC; 5000; -40÷85°C


Manufacturer: APEM

Manufacturer part number:
5236WADB
TME Symbol:
5236WADB

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
DC contacts rating @R
0.1A / 30V DC
Leads
angled, for PCB
Manufacturer series
5000
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.5mm
Knob height
13.5mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x7x13.3mm
Electrical life
50000 cycles
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Contact material
silver
Panel thickness
2.5...4mm
Mounting
on panel, PCB
Switches features
sealed terminals
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5236WADB
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.
Net price for quantities from 100 pcs - 6.13 USDGross price for quantities from 100 pcs - 6.13 USD
Net price for quantities from 500 pcs - 5.77 USDGross price for quantities from 500 pcs - 5.77 USD