+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5246WWCD

Switch: toggle; Pos: 2; DPDT; ON-ON; 0.1A/30VDC; 5000; -40÷85°C


Manufacturer: APEM

Manufacturer part number:
5246WWCD
TME Symbol:
5246WWCD

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
DC contacts rating @R
0.1A / 30V DC
Leads
angled, for PCB
Manufacturer series
5000
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.5mm
Knob height
13.5mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x12x13.3mm
Electrical life
50000 cycles
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Contact material
brass
Panel thickness
2.5...4mm
Mounting
on panel, PCB
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5246WWCD
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 100.
Multiple of: 50.
Net price for quantities from 100 pcs - 8.20 EURGross price for quantities from 100 pcs - 8.20 EUR