+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5636A-9

Switch: toggle; Pos: 2; SPDT; ON-ON; 3A/250VAC; 4A/30VDC; 5000


Manufacturer: APEM

Manufacturer part number:
5636A-9
TME Symbol:
5636A-9

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Leads
for soldering
Manufacturer series
5000
Operating temperature
-40...85°C
Kind of toggle
flat
Mounting hole dimensions
Ø6.5mm
Knob height
11.4mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x7x12mm
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
Contact material
silver
Panel thickness
2.5...4mm
Mounting
on panel
Gross weight6.05 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5636A-9
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.88 USDGross price for quantities from 1 pcs - 6.88 USD
Net price for quantities from 10 pcs - 6.28 USDGross price for quantities from 10 pcs - 6.28 USD
Net price for quantities from 25 pcs - 5.69 USDGross price for quantities from 25 pcs - 5.69 USD
Net price for quantities from 50 pcs - 5.19 USDGross price for quantities from 50 pcs - 5.19 USD
Net price for quantities from 100 pcs - 4.77 USDGross price for quantities from 100 pcs - 4.77 USD
Net price for quantities from 250 pcs - 4.43 USDGross price for quantities from 250 pcs - 4.43 USD
Packaging method by the manufacturer:
Bag = 1 pcs