+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5636AB-2V

Switch: toggle; Pos: 2; SPDT; ON-ON; 3A/250VAC; 4A/30VDC; 5000


Manufacturer: APEM

Manufacturer part number:
5636AB-2V
TME Symbol:
5636AB-2V

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Leads
for soldering
Manufacturer series
5000
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.5mm
Knob height
10.5mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x7x12mm
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
Contact material
silver
Panel thickness
2.5...4mm
Mounting
on panel
Switches features
  • position lock
  • sealed terminals
Gross weight6.19 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5636AB-2V
120 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.49 USDGross price for quantities from 1 pcs - 9.49 USD
Net price for quantities from 50 pcs - 8.48 USDGross price for quantities from 50 pcs - 8.48 USD
Net price for quantities from 100 pcs - 8.21 USDGross price for quantities from 100 pcs - 8.21 USD
Net price for quantities from 250 pcs - 7.83 USDGross price for quantities from 250 pcs - 7.83 USD
Packaging method by the manufacturer:Tray = 50 pcs