+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5637AB

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 3A/250VAC; 4A/30VDC


Manufacturer: APEM

Manufacturer part number:
5637AB
TME Symbol:
5637AB

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Leads
for soldering
Manufacturer series
5000
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.5mm
Knob height
10.5mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x7x12mm
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
Contact material
silver
Panel thickness
2.5...4mm
Mounting
on panel
Switches features
sealed terminals
Gross weight4.67 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5637AB
57 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.17 EURGross price for quantities from 1 pcs - 5.17 EUR
Net price for quantities from 25 pcs - 4.73 EURGross price for quantities from 25 pcs - 4.73 EUR
Net price for quantities from 50 pcs - 4.49 EURGross price for quantities from 50 pcs - 4.49 EUR
Net price for quantities from 100 pcs - 4.32 EURGross price for quantities from 100 pcs - 4.32 EUR
Net price for quantities from 250 pcs - 4.00 EURGross price for quantities from 250 pcs - 4.00 EUR
Net price for quantities from 500 pcs - 3.78 EURGross price for quantities from 500 pcs - 3.78 EUR
Packaging method by the manufacturer:Tray = 50 pcs