+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5646A

Switch: toggle; Pos: 2; DPDT; ON-ON; 3A/250VAC; 4A/30VDC; 5000


Manufacturer: APEM

Manufacturer part number:
5646A
TME Symbol:
5646A

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Leads
for soldering
Manufacturer series
5000
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.5mm
Knob height
10.5mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x12x12mm
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
Contact material
silver
Panel thickness
2.5...4mm
Mounting
on panel
Gross weight6.24 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5646A
221 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.68 EURGross price for quantities from 1 pcs - 4.68 EUR
Net price for quantities from 10 pcs - 4.36 EURGross price for quantities from 10 pcs - 4.36 EUR
Net price for quantities from 25 pcs - 4.08 EURGross price for quantities from 25 pcs - 4.08 EUR
Net price for quantities from 50 pcs - 3.85 EURGross price for quantities from 50 pcs - 3.85 EUR
Net price for quantities from 100 pcs - 3.71 EURGross price for quantities from 100 pcs - 3.71 EUR
Net price for quantities from 250 pcs - 3.55 EURGross price for quantities from 250 pcs - 3.55 EUR
Net price for quantities from 500 pcs - 3.43 EURGross price for quantities from 500 pcs - 3.43 EUR
Packaging method by the manufacturer:Tray = 50 pcs