+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7014-20

Wire; FlexiStrom; stranded; Cu; 4mm2; PVC; green-yellow; 1.5kV; 100m

Manufacturer: STÄUBLI

Manufacturer part number:
60.7014-20
TME Symbol:
60.7014-20

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiStrom
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
PVC
Insulation colour
green-yellow
Rated voltage
1.5kV
Package contents
100m
Cable external diameter
4.8mm
Max. current load
42A
Cable structure
1x4mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight62.89 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7014-20
385 in TME stock
Net price for quantities from 1 m - 4.55 EURGross price for quantities from 1 m - 4.55 EUR
Net price for quantities from 10 m - 3.92 EURGross price for quantities from 10 m - 3.92 EUR
Net price for quantities from 50 m - 3.52 EURGross price for quantities from 50 m - 3.52 EUR
Net price for quantities from 100 m - 3.12 EURGross price for quantities from 100 m - 3.12 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m