+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7017-21

Wire; FlexiStrom; stranded; Cu; 10mm2; PVC; black; 1.5kV; 100m; 73A

Manufacturer: STÄUBLI

Manufacturer part number:
60.7017-21
TME Symbol:
60.7017-21

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiStrom
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
10mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
1.5kV
Package contents
100m
Cable external diameter
7mm
Max. current load
73A
Cable structure
1x10mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight136.457 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7017-21
148 in TME stock
Net price for quantities from 1 m - 8.88 GBPGross price for quantities from 1 m - 8.88 GBP
Net price for quantities from 10 m - 7.67 GBPGross price for quantities from 10 m - 7.67 GBP
Net price for quantities from 50 m - 6.87 GBPGross price for quantities from 50 m - 6.87 GBP
Net price for quantities from 100 m - 6.05 GBPGross price for quantities from 100 m - 6.05 GBP
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m