+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7017-23

Wire; FlexiStrom; stranded; Cu; 10mm2; PVC; blue; 1.5kV; 100m; 73A


Manufacturer: STÄUBLI

Manufacturer part number:
60.7017-23
TME Symbol:
60.7017-23

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiStrom
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
10mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
1.5kV
Package contents
100m
Cable external diameter
7mm
Max. current load
73A
Cable structure
1x10mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight136.128 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7017-23
126 in TME stock
Net price for quantities from 1 m - 12.10 USDGross price for quantities from 1 m - 12.10 USD
Net price for quantities from 10 m - 10.45 USDGross price for quantities from 10 m - 10.45 USD
Net price for quantities from 50 m - 9.35 USDGross price for quantities from 50 m - 9.35 USD
Net price for quantities from 100 m - 8.25 USDGross price for quantities from 100 m - 8.25 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m