+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7033-20

Wire; FlexiVolt-2V; stranded; Cu; 2.5mm2; PVC; double; green-yellow


Manufacturer: STÄUBLI

Manufacturer part number:
60.7033-20
TME Symbol:
60.7033-20

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-2V
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
green-yellow
Rated voltage
1.5kV
Package contents
100m
Flexibility class
6
Cable external diameter
3.9mm
Cable structure
1x2.5mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight38.189 g

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7033-20
107 in TME stock
Net price for quantities from 1 m - 4.88 USDGross price for quantities from 1 m - 4.88 USD
Net price for quantities from 10 m - 4.48 USDGross price for quantities from 10 m - 4.48 USD
Net price for quantities from 25 m - 3.70 USDGross price for quantities from 25 m - 3.70 USD
Net price for quantities from 50 m - 3.30 USDGross price for quantities from 50 m - 3.30 USD
Net price for quantities from 100 m - 2.92 USDGross price for quantities from 100 m - 2.92 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.