+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7034-22

Wire; FlexiVolt-2V; stranded; Cu; 4mm2; PVC; double; red; 1.5kV; 100m


Manufacturer: STÄUBLI

Manufacturer part number:
60.7034-22
TME Symbol:
60.7034-22

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-2V
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
red
Rated voltage
1.5kV
Package contents
100m
Flexibility class
6
Cable external diameter
6mm
Cable structure
1x4mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight75.897 g

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7034-22
248 in TME stock
Net price for quantities from 1 m - 6.81 EURGross price for quantities from 1 m - 6.81 EUR
Net price for quantities from 10 m - 6.26 EURGross price for quantities from 10 m - 6.26 EUR
Net price for quantities from 25 m - 5.18 EURGross price for quantities from 25 m - 5.18 EUR
Net price for quantities from 50 m - 4.63 EURGross price for quantities from 50 m - 4.63 EUR
Net price for quantities from 100 m - 4.09 EURGross price for quantities from 100 m - 4.09 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.