+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7086-22

Wire; FlexiVolt-1V; stranded; Cu; 0.75mm2; PVC; red; 1.5kV; 100m

Manufacturer: STÄUBLI

Manufacturer part number:
60.7086-22
TME Symbol:
60.7086-22

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-1V
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
1.5kV
Package contents
100m
Cable external diameter
3.5mm
Cable structure
1x0.75mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight20.514 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7086-22
362 in TME stock
Net price for quantities from 1 m - 2.24 EURGross price for quantities from 1 m - 2.24 EUR
Net price for quantities from 10 m - 2.03 EURGross price for quantities from 10 m - 2.03 EUR
Net price for quantities from 25 m - 1.69 EURGross price for quantities from 25 m - 1.69 EUR
Net price for quantities from 50 m - 1.52 EURGross price for quantities from 50 m - 1.52 EUR
Net price for quantities from 100 m - 1.35 EURGross price for quantities from 100 m - 1.35 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.