+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

631H/2

Switch: toggle; Pos: 2; SPST; ON-OFF; 15A/250VAC; 15A/12VDC; 600H


Manufacturer: APEM

Manufacturer part number:
631H/2
TME Symbol:
631H/2

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 12V DC
Leads
connectors, for soldering
Manufacturer series
600H
Operating temperature
-20...55°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
29.5x14x15mm
Electrical life
10000 cycles
Contact plating
silver nickel alloy
Min. insulation resistance
1GΩ
Related items
APEM-26, U598, U600, U851, U853, U1151, U1153, U1565, U1567
Panel thickness
max. 4.5mm
Mounting
on panel
Leads dimensions
6.35x0.8mm
Gross weight22.68 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
631H/2
2404 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 5 pcs - 5.48 USDGross price for quantities from 5 pcs - 5.48 USD
Net price for quantities from 10 pcs - 5.28 USDGross price for quantities from 10 pcs - 5.28 USD
Net price for quantities from 25 pcs - 5.02 USDGross price for quantities from 25 pcs - 5.02 USD
Net price for quantities from 50 pcs - 4.83 USDGross price for quantities from 50 pcs - 4.83 USD
Net price for quantities from 100 pcs - 4.66 USDGross price for quantities from 100 pcs - 4.66 USD
Net price for quantities from 175 pcs - 4.52 USDGross price for quantities from 175 pcs - 4.52 USD
Net price for quantities from 250 pcs - 4.43 USDGross price for quantities from 250 pcs - 4.43 USD
Net price for quantities from 350 pcs - 4.34 USDGross price for quantities from 350 pcs - 4.34 USD
Net price for quantities from 500 pcs - 4.25 USDGross price for quantities from 500 pcs - 4.25 USD
Packaging method by the manufacturer:
Bag = 1 pcsTray = 25 pcsCardboard = 175 pcsCardboard = 700 pcs