+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

635H

Switch: toggle; Pos: 2; SPST; ON-(ON); 15A/250VAC; 5A/24VDC; 600H


Manufacturer: APEM

Manufacturer part number:
635H
TME Symbol:
635H

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Switching method
ON-(ON)
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
5A / 24V DC
Leads
screw terminals
Manufacturer series
600H
Operating temperature
-20...55°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
29.5x14x15mm
Electrical life
10000 cycles
Contact plating
silver nickel alloy
Min. insulation resistance
1GΩ
Related items
APEM-26, U598, U600, U851, U853, U1151, U1153, U1565, U1567
Panel thickness
max. 4.5mm
Mounting
on panel
Gross weight24.88 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
635H
409 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.27 EURGross price for quantities from 1 pcs - 9.27 EUR
Net price for quantities from 10 pcs - 8.36 EURGross price for quantities from 10 pcs - 8.36 EUR
Net price for quantities from 25 pcs - 8.01 EURGross price for quantities from 25 pcs - 8.01 EUR
Net price for quantities from 50 pcs - 7.74 EURGross price for quantities from 50 pcs - 7.74 EUR
Net price for quantities from 100 pcs - 7.44 EURGross price for quantities from 100 pcs - 7.44 EUR
Net price for quantities from 250 pcs - 7.07 EURGross price for quantities from 250 pcs - 7.07 EUR
Net price for quantities from 375 pcs - 6.90 EURGross price for quantities from 375 pcs - 6.90 EUR
Packaging method by the manufacturer:
Bag = 1 pcsBag = 10 pcsTray = 25 pcs