+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

636H

Switch: toggle; Pos: 2; SPDT; ON-ON; 15A/250VAC; 15A/12VDC; 600H


Manufacturer: APEM

Manufacturer part number:
636H
TME Symbol:
636H

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 12V DC
Leads
screw terminals
Manufacturer series
600H
Operating temperature
-20...55°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
29.5x14x15mm
Electrical life
10000 cycles
Contact plating
silver nickel alloy
Min. insulation resistance
1GΩ
Related items
APEM-26, U598, U600, U851, U853, U1151, U1153, U1565, U1567
Panel thickness
max. 4.5mm
Mounting
on panel
Gross weight25.79 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
636H
1076 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 10 pcs - 7.34 USDGross price for quantities from 10 pcs - 7.34 USD
Net price for quantities from 25 pcs - 6.28 USDGross price for quantities from 25 pcs - 6.28 USD
Net price for quantities from 50 pcs - 5.68 USDGross price for quantities from 50 pcs - 5.68 USD
Net price for quantities from 100 pcs - 5.48 USDGross price for quantities from 100 pcs - 5.48 USD
Net price for quantities from 125 pcs - 5.40 USDGross price for quantities from 125 pcs - 5.40 USD
Net price for quantities from 250 pcs - 5.22 USDGross price for quantities from 250 pcs - 5.22 USD
Net price for quantities from 500 pcs - 4.94 USDGross price for quantities from 500 pcs - 4.94 USD
Packaging method by the manufacturer:
Bag = 1 pcsTray = 25 pcs