+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

641NH

Switch: toggle; Pos: 2; DPST; ON-OFF; 15A/250VAC; 15A/12VDC; 600H


Manufacturer: APEM

Manufacturer part number:
641NH
TME Symbol:
641NH

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 12V DC
Leads
screw terminals
Manufacturer series
600H
Operating temperature
-20...55°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
29.7x21.5x21.4mm
Electrical life
10000 cycles
Contact plating
silver nickel alloy
Min. insulation resistance
1GΩ
Related items
U598, U600, U851, U853, U1151, U1153, U1565, U1567
Panel thickness
max. 4.5mm
Mounting
on panel
Switches features
insulated lever
Gross weight40 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
641NH
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 100.
Multiplicity: 25.
Net price for quantities from 100 pcs - 9.52 EURGross price for quantities from 100 pcs - 9.52 EUR
Net price for quantities from 250 pcs - 9.12 EURGross price for quantities from 250 pcs - 9.12 EUR
Net price for quantities from 500 pcs - 8.80 EURGross price for quantities from 500 pcs - 8.80 EUR