+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6715S BL005

Wire; EcoWire®; EcoGen®,HookUp Wire; 18AWG; wire; Cu; MPPE; blue

Manufacturer: ALPHA WIRE

Manufacturer part number:
6715S BL005
TME Symbol:
6715S-BL005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Manufacturer series
EcoWire®
Kind of cable
EcoGen®, HookUp Wire
Core diameter
18AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
MPPE
Insulation colour
blue
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
1.5mm
CPR standard
no classification
Package contents - ft
100ft
Kind of material
no flame propagation
Minimal wire bend radius
5xØ
Shield structure
unshielded
Cable structure
1x18AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 11028
Operating temperature
-40...105°C
Gross weight315.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
See other products from this series.:
*
6715S BL005
6 in TME stock
Net price for quantities from 1 rol - 32.41 EURGross price for quantities from 1 rol - 32.41 EUR
Net price for quantities from 3 rol - 27.79 EURGross price for quantities from 3 rol - 27.79 EUR
Net price for quantities from 5 rol - 24.69 EURGross price for quantities from 5 rol - 24.69 EUR
Net price for quantities from 10 rol - 21.61 EURGross price for quantities from 10 rol - 21.61 EUR
No. of rolls (Multiplicity: 1)