+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

733-332

Connector: pluggable terminal block; socket; male; 733; 6A; PIN: 2


Manufacturer: WAGO

Manufacturer part number:
733-332
TME Symbol:
733-332

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
733
Current rating
6A
Rated voltage
0.16kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x2
Contacts pitch
2.5mm
Number of ways
2
Locking system
latch
Conform to the norm
UL
Test voltage
2.5kV
Operating temperature
-60...100°C
Gross weight0.376 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
See other products from this series.:
*
733-332
53 in TME stock
Net price for quantities from 1 pcs - 0.62 EURGross price for quantities from 1 pcs - 0.62 EUR
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 200 pcs - 0.48 EURGross price for quantities from 200 pcs - 0.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs