+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

733-334

Connector: pluggable terminal block; socket; male; 733; 6A; PIN: 4


Manufacturer: WAGO

Manufacturer part number:
733-334
TME Symbol:
733-334

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
733
Current rating
6A
Rated voltage
0.16kV
Number of pins
4
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x4
Contacts pitch
2.5mm
Number of ways
4
Locking system
latch
Conform to the norm
UL
Test voltage
2.5kV
Operating temperature
-60...100°C
Gross weight0.628 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
See other products from this series.:
*
733-334
156 in TME stock
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 5 pcs - 1.24 EURGross price for quantities from 5 pcs - 1.24 EUR
Net price for quantities from 10 pcs - 1.20 EURGross price for quantities from 10 pcs - 1.20 EUR
Net price for quantities from 25 pcs - 1.12 EURGross price for quantities from 25 pcs - 1.12 EUR
Net price for quantities from 50 pcs - 1.05 EURGross price for quantities from 50 pcs - 1.05 EUR
Net price for quantities from 100 pcs - 0.96 EURGross price for quantities from 100 pcs - 0.96 EUR
Net price for quantities from 200 pcs - 0.93 EURGross price for quantities from 200 pcs - 0.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.