+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

733-340

Connector: pluggable terminal block; socket; male; 733; 6A; PIN: 10

Manufacturer: WAGO

Manufacturer part number:
733-340
TME Symbol:
733-340

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
733
Current rating
6A
Rated voltage
0.16kV
Number of pins
10
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x10
Contacts pitch
2.5mm
Number of ways
10
Locking system
latch
Conform to the norm
UL
Test voltage
2.5kV
Operating temperature
-60...100°C
Gross weight1.37 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
See other products from this series.:
*
733-340
0 in TME stock
Net price for quantities from 1 pcs - 4.08 EURGross price for quantities from 1 pcs - 4.08 EUR
Net price for quantities from 5 pcs - 2.81 EURGross price for quantities from 5 pcs - 2.81 EUR
Net price for quantities from 10 pcs - 2.57 EURGross price for quantities from 10 pcs - 2.57 EUR
Net price for quantities from 25 pcs - 2.32 EURGross price for quantities from 25 pcs - 2.32 EUR
Net price for quantities from 50 pcs - 2.24 EURGross price for quantities from 50 pcs - 2.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.