+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

734-104

Connector: pluggable terminal block; plug; female; 10A; straight

Manufacturer: WAGO

Manufacturer part number:
734-104
TME Symbol:
734-104

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
10A
Rated voltage
0.16kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact material
copper alloy
Contact plating
tinned
Colour
light grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...14AWG
Connector pinout layout
1x4
Wire cross-section
0.08...1.5mm2
Contacts pitch
3.5mm
Number of ways
4
Locking system
friction lock
Conform to the norm
UL
Number of terminals
4
Test voltage
2.5kV
Operating temperature
-60...100°C
Gross weight3.225 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
*
734-104
0 in TME stock
Net price for quantities from 100 pcs - 3.87 USDGross price for quantities from 100 pcs - 3.87 USD
Net price for quantities from 500 pcs - 3.47 USDGross price for quantities from 500 pcs - 3.47 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.