+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

734-202

Connector: pluggable terminal block; plug; female; 10A; straight

Manufacturer: WAGO

Manufacturer part number:
734-202
TME Symbol:
734-202

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
10A
Rated voltage
0.16kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact material
copper alloy
Contact plating
tinned
Colour
orange
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
18AWG...14AWG
Connector pinout layout
1x2
Wire cross-section
0.08...1.5mm2
Contacts pitch
3.81mm
Number of ways
2
Locking system
latch
Conform to the norm
UL
Number of terminals
2
Test voltage
2.5kV
Operating temperature
-60...100°C
Gross weight1.867 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
*
734-202
0 in TME stock
Net price for quantities from 200 pcs - 1.87 EURGross price for quantities from 200 pcs - 1.87 EUR
Net price for quantities from 400 pcs - 1.72 EURGross price for quantities from 400 pcs - 1.72 EUR
Net price for quantities from 1000 pcs - 1.54 EURGross price for quantities from 1000 pcs - 1.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs