+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

734-208

Connector: pluggable terminal block; plug; female; 10A; straight

Manufacturer: WAGO

Manufacturer part number:
734-208
TME Symbol:
734-208

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
10A
Rated voltage
0.16kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact material
copper alloy
Contact plating
tinned
Colour
orange
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
18AWG...14AWG
Connector pinout layout
1x8
Wire cross-section
0.08...1.5mm2
Contacts pitch
3.81mm
Number of ways
8
Locking system
latch
Conform to the norm
UL
Number of terminals
8
Test voltage
2.5kV
Operating temperature
-60...100°C
Gross weight6.72 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
*
734-208
0 in TME stock
Net price for quantities from 50 pcs - 6.03 EURGross price for quantities from 50 pcs - 6.03 EUR
Net price for quantities from 100 pcs - 5.75 EURGross price for quantities from 100 pcs - 5.75 EUR
Net price for quantities from 250 pcs - 5.48 EURGross price for quantities from 250 pcs - 5.48 EUR
Net price for quantities from 500 pcs - 5.24 EURGross price for quantities from 500 pcs - 5.24 EUR
Net price for quantities from 1000 pcs - 5.04 EURGross price for quantities from 1000 pcs - 5.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs