+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

734-232

Connector: pluggable terminal block; socket; male; 10A; PIN: 2

Manufacturer: WAGO

Manufacturer part number:
734-232
TME Symbol:
734-232

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
0.16kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Colour
orange
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x2
Contacts pitch
3.81mm
Number of ways
2
Locking system
latch
Conform to the norm
UL
Test voltage
2.5kV
Operating temperature
-60...100°C
Gross weight0.593 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
*
734-232
0 in TME stock
Net price for quantities from 200 pcs - 0.57 EURGross price for quantities from 200 pcs - 0.57 EUR
Net price for quantities from 600 pcs - 0.51 EURGross price for quantities from 600 pcs - 0.51 EUR
Net price for quantities from 1000 pcs - 0.49 EURGross price for quantities from 1000 pcs - 0.49 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 200 pcs