+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

735411

Quick splice; ELECTRO-TAP; for cable; IDC; yellow; 4÷6mm2; 5mm


Manufacturer: TE Connectivity

Manufacturer part number:
735411
TME Symbol:
735411

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Manufacturer series
ELECTRO-TAP
Mechanical mounting
for cable
Electrical mounting
IDC
Colour
yellow
Wire cross-section
4...6mm2
Splice terminal variant
splitter
Max. wire diameter
5mm
Trade name
quick splice
Gross weight3.04 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
See other products from this series.:
*
735411
607 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.17 USDGross price for quantities from 50 pcs - 2.17 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 200 pcs - 1.88 USDGross price for quantities from 200 pcs - 1.88 USD
Net price for quantities from 300 pcs - 1.79 USDGross price for quantities from 300 pcs - 1.79 USD
Net price for quantities from 500 pcs - 1.68 USDGross price for quantities from 500 pcs - 1.68 USD
Net price for quantities from 1000 pcs - 1.52 USDGross price for quantities from 1000 pcs - 1.52 USD
Packaging method by the manufacturer:Bag = 100 pcs