+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79110400

Enclosure for connectors: HDC; size H-B 16; with latch; high


Manufacturer: LAPP

Manufacturer part number:
79110400
TME Symbol:
79110400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Connector variant
high
Spatial orientation
straight
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
M32
Gross weight412.9 g
Certificates
EAN code4044773530216
See other products in this category: LAPP connectors LAPP,
*
79110400
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.78 USDGross price for quantities from 1 pcs - 37.78 USD
Net price for quantities from 25 pcs - 32.76 USDGross price for quantities from 25 pcs - 32.76 USD
Net price for quantities from 50 pcs - 27.56 USDGross price for quantities from 50 pcs - 27.56 USD
Packaging method by the manufacturer:Cardboard = 5 pcs