+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

796640-4

Connector: pluggable terminal block; plug; female; 15A; 300V; 1x4


Manufacturer: TE Connectivity

Manufacturer part number:
796640-4
TME Symbol:
796640-4

Specification

Manufacturer
TE Connectivity
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
15A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
30AWG...12AWG
Connector pinout layout
1x4
Wire cross-section
0.03...2.5mm2
Contacts pitch
5mm
Number of ways
4
Locking system
friction lock
Conform to the norm
UL
Number of terminals
4
Gross weight6.62 g
Certificates
See other products in this category: Pluggable terminal blocks TE Connectivity,
*
796640-4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 35.
Multiplicity: 1.
Net price for quantities from 35 pcs - 4.04 EURGross price for quantities from 35 pcs - 4.04 EUR
Net price for quantities from 100 pcs - 3.69 EURGross price for quantities from 100 pcs - 3.69 EUR
Net price for quantities from 300 pcs - 3.13 EURGross price for quantities from 300 pcs - 3.13 EUR
Net price for quantities from 600 pcs - 2.84 EURGross price for quantities from 600 pcs - 2.84 EUR