+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7KT1201

Transformer: current; Iin: 100A; 2.5VA; 105x90x71mm; Class: 1


Manufacturer: SIEMENS

Manufacturer part number:
7KT1201
TME Symbol:
7KT1201

Specification

Manufacturer
SIEMENS
Type of Transformer
current
Input current
100A
Power
2.5VA
Body dimensions
105x90x71mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Max. voltage
720V AC
Gross weight540 g
Certificates
EAN code4001869197319
See other products in this category: Current Transformers SIEMENS,
*
7KT1201
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 134.77 EURGross price for quantities from 1 pcs - 134.77 EUR