+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8601.2000

Fuse holder; 5x20mm; on cable; Urated: 32V; bronze; tinned; UL94V-0


Manufacturer: SCHURTER

Manufacturer part number:
8601.2000
TME Symbol:
8601.2000

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Mounting
on cable
Rated voltage
32V
Contact material
bronze
Contact plating
tinned
Leads
cables
Flammability rating
UL94V-0
Manufacturer series
FDI
Body material
thermoplastic
IP rating
IP40
AC contacts rating @R
6.3A / 32V AC
DC contacts rating @R
6.3A / 32V DC
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight3.99 g
Certificates
See other products in this category: Fuseholders for Cable SCHURTER,
See other products from this series.:
*
8601.2000
1936 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 20 pcs - 1.69 USDGross price for quantities from 20 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 200 pcs - 1.33 USDGross price for quantities from 200 pcs - 1.33 USD
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.18 USDGross price for quantities from 1000 pcs - 1.18 USD
Packaging method by the manufacturer:Cardboard = 50 pcs