+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8601.2001.08

Fuse holder; 5x20mm; on cable; Urated: 32V; bronze; tinned; UL94V-0


Manufacturer: SCHURTER

Manufacturer part number:
8601.2001.08
TME Symbol:
8601.2001.08

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Mounting
on cable
Rated voltage
32V
Contact material
bronze
Contact plating
tinned
Leads
cables
Flammability rating
UL94V-0
Manufacturer series
FDI
Body material
thermoplastic
IP rating
IP40
Cable length
0.2m
Core diameter
18AWG
AC contacts rating @R
6.3A / 32V AC
DC contacts rating @R
6.3A / 32V DC
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight7.1 g
Certificates
See other products in this category: Fuseholders for Cable SCHURTER,
See other products from this series.:
*
8601.2001.08
2657 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.41 USD
Net price for quantities from 20 pcs - 2.25 USDGross price for quantities from 20 pcs - 2.25 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
Net price for quantities from 250 pcs - 1.72 USDGross price for quantities from 250 pcs - 1.72 USD
Net price for quantities from 500 pcs - 1.60 USDGross price for quantities from 500 pcs - 1.60 USD
Net price for quantities from 1000 pcs - 1.50 USDGross price for quantities from 1000 pcs - 1.50 USD
Net price for quantities from 5000 pcs - 1.42 USDGross price for quantities from 5000 pcs - 1.42 USD
Packaging method by the manufacturer:Cardboard = 50 pcs