+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8770.01152

Wire; 3x18AWG; shielded,Al-PET foil; PVC; chrome; 300V; 152m; 500ft


Manufacturer: BELDEN

Manufacturer part number:
8770.01152
TME Symbol:
8770.01152

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
3
Core diameter
18AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.3kV
Operating temperature
-20...60°C
Cable application
indoor
Package contents
152m
Cable external diameter
6.25mm
CPR standard
Eca
Earth core
none
Conform to the norm
UL 1685 UL 2093
Package contents - ft
500ft
Ground
tinned copper strand 20AWG
Information
The UL Label and Mark on full factory packaging only
Gross weight58.749 g
Certificates
EAN code8719605019196
See other products in this category: Multicore Cables - Shielded BELDEN,
*
8770.01152
152 in TME stock
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.
Net price for quantities from 152 m - 5.46 USDGross price for quantities from 152 m - 5.46 USD
Net price for quantities from 304 m - 4.86 USDGross price for quantities from 304 m - 4.86 USD
Packaging method by the manufacturer:Reel = 152 m