+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3-30L2

Switch: push-pull; Pos: 2; 10A/14VDC; black; Illumin: LED; on panel


Manufacturer: SCI

Manufacturer part number:
A3-30L2
TME Symbol:
A3-30L2

Specification

Manufacturer
SCI
Type of switch
push-pull
Number of positions
2
Stable positions number
2
DC contacts rating @R
10A / 14V DC
Actuator colour
black
Illumination
LED
Backlight colour
green
Leads
M4 screws
Mounting
on panel
Panel thickness
max. 6mm
Mounting hole dimensions
Ø12.2mm
Switching method
OFF-ON
Button shape
prominent, round
Manufacturer series
A3-30
Operating temperature
-25...70°C
Dimensions
Gross weight21.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push-Pull Switches SCI,
See other products from this series.:
*
A3-30L2
297 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 20 pcs - 2.28 USDGross price for quantities from 20 pcs - 2.28 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
Net price for quantities from 500 pcs - 1.80 USDGross price for quantities from 500 pcs - 1.80 USD
Packaging method by the manufacturer:Bag = 50 pcs