+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A3-30L3B-01

Switch: push-pull; Pos: 2; 10A/14VDC; green; Illumin: LED; on panel


Manufacturer: SCI

Manufacturer part number:
A3-30L3B-01
TME Symbol:
A3-30L3B-01

Specification

Manufacturer
SCI
Type of switch
push-pull
Number of positions
2
Stable positions number
2
DC contacts rating @R
10A / 14V DC
Actuator colour
green
Illumination
LED
Backlight colour
green
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting
on panel
Panel thickness
max. 6mm
Mounting hole dimensions
Ø14.2mm
Switching method
OFF-ON
Button shape
prominent, round
Manufacturer series
A3-30
Operating temperature
-25...70°C
Dimensions
Gross weight25.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push-Pull Switches SCI,
See other products from this series.:
*
A3-30L3B-01
563 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 5 pcs - 3.48 USDGross price for quantities from 5 pcs - 3.48 USD
Net price for quantities from 20 pcs - 3.14 USDGross price for quantities from 20 pcs - 3.14 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
Net price for quantities from 500 pcs - 2.48 USDGross price for quantities from 500 pcs - 2.48 USD
Packaging method by the manufacturer:Cardboard = 50 pcs