+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3-32-B-14

Switch: push-pull; Pos: 2; 75A/12VDC; red; Illumin: none; on panel


Manufacturer: SCI

Manufacturer part number:
A3-32-B-14
TME Symbol:
A3-32-B-14

Specification

Manufacturer
SCI
Type of switch
push-pull
Number of positions
2
Stable positions number
2
DC contacts rating @R
75A / 12V DC
Actuator colour
red
Illumination
none
Leads
M4 screws
Mounting
on panel
Panel thickness
max. 10mm
Mounting hole dimensions
Ø12.2mm
Switching method
OFF-ON
Button shape
prominent, round
Body dimensions
12.3x36.5x36.6mm
Manufacturer series
A3-32
Operating temperature
-25...70°C
Dimensions
Gross weight57.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push-Pull Switches SCI,
See other products from this series.:
*
A3-32-B-14
57 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.00 EURGross price for quantities from 1 pcs - 4.00 EUR
Net price for quantities from 5 pcs - 3.65 EURGross price for quantities from 5 pcs - 3.65 EUR
Net price for quantities from 20 pcs - 3.31 EURGross price for quantities from 20 pcs - 3.31 EUR
Net price for quantities from 100 pcs - 2.95 EURGross price for quantities from 100 pcs - 2.95 EUR
Net price for quantities from 500 pcs - 2.61 EURGross price for quantities from 500 pcs - 2.61 EUR