+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A3-5BB-06

Switch: push-pull; Pos: 2; 10A/12VDC; black; Illumin: none; on panel


Manufacturer: SCI

Manufacturer part number:
A3-5BB-06
TME Symbol:
A3-5BB-06

Specification

Manufacturer
SCI
Type of switch
push-pull
Number of positions
2
Stable positions number
2
DC contacts rating @R
10A / 12V DC
Actuator colour
black
Illumination
none
Leads
M3 screws
Mounting
on panel
Panel thickness
max. 2.2mm
Mounting hole dimensions
Ø8.5mm
Switching method
OFF-ON
Button shape
prominent, round
Body dimensions
12.5x30.6x21mm
Manufacturer series
A3-5
Operating temperature
-25...70°C
Dimensions
Gross weight14.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push-Pull Switches SCI,
See other products from this series.:
*
A3-5BB-06
506 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.47 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 5 pcs - 1.34 EURGross price for quantities from 5 pcs - 1.34 EUR
Net price for quantities from 20 pcs - 1.22 EURGross price for quantities from 20 pcs - 1.22 EUR
Net price for quantities from 100 pcs - 1.09 EURGross price for quantities from 100 pcs - 1.09 EUR
Net price for quantities from 500 pcs - 0.97 EURGross price for quantities from 500 pcs - 0.97 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs