+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6H-4101

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6H-4101
TME Symbol:
A6H-4101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
1.27mm
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
4.5x1.45x6.31mm
Manufacturer series
A6H
Row pitch
6.15mm
Electrical life
1000 cycles
Contact material
beryllium copper
Mechanical durability
1000 cycles
Overall length
6.31mm
Gross weight0.075 g
Certificates
EAN code4549734778619
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6H-4101
1205 in TME stock
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.14 EUR
Net price for quantities from 20 pcs - 1.96 EURGross price for quantities from 20 pcs - 1.96 EUR
Net price for quantities from 50 pcs - 1.83 EURGross price for quantities from 50 pcs - 1.83 EUR
Net price for quantities from 75 pcs - 1.79 EURGross price for quantities from 75 pcs - 1.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs